Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves, Size 8, Neoprene Coating

Subtotal (1 pack of 12 pairs)*

€75.60

(exc. VAT)

€92.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€75.60€6.30

*price indicative

RS Stock No.:
282-0960
Mfr. Part No.:
VE510NO08
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

8

Material

Neoprene

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Coating

Neoprene

Safety Standard

EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5

Resistance Features

Abrasion Resistant, Chemical Resistant, Cut Resistant, Pierce Resistant, Tear Resistant

Series

TOUTRAVO VE510

Standards/Approvals

EN388:2016+A1:2018, EN ISO 374-1, EN ISO 374-5

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Delta Plus Chemical glove protecting the forearm, has a good grip on handled objects for all types of applications. Its High-quality coating extends the life of the glove and provides excellent protection for the hand.

Extra thick and long for extra protection of the entire arm

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy