Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 282-0962
- Mfr. Part No.:
- VE510NO10
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€75.60
(exc. VAT)
€92.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.60 | €6.30 |
*price indicative
- RS Stock No.:
- 282-0962
- Mfr. Part No.:
- VE510NO10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Pierce Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Coating | Neoprene | |
| Series | TOUTRAVO VE510 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE Certified, EN388:2016+A1:2018, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Neoprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Pierce Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Coating Neoprene | ||
Series TOUTRAVO VE510 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE Certified, EN388:2016+A1:2018, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Delta Plus Chemical glove protecting the forearm, has a good grip on handled objects for all types of applications. Its High-quality coating extends the life of the glove and provides excellent protection for the hand.
Extra thick and long for extra protection of the entire arm
CE certified
Related links
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE511 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
