Delta Plus VE702 Grey Polyamide Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€15.29

(exc. VAT)

€18.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€15.29€1.529

*price indicative

RS Stock No.:
282-0977
Mfr. Part No.:
VE702GR07
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

7

Material

Polyamide

Lining Material

Polyurethane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

Coating

Polyurethane

Series

VE702

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Number of Gloves

480

Standards/Approvals

CE, EN388:2016+A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove ideal for dry conditions, washable and more comfortable for extended wear. The anti-slip properties of the polyurethane coating provides good grip.

Reduces perspiration thanks to its excellent breathability

Protect against wearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy