Delta Plus VENICUT10 Blue Polyamide Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 282-1054
- Mfr. Part No.:
- VECUT10BL07
- Manufacturer:
- Delta Plus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-1054
- Mfr. Part No.:
- VECUT10BL07
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Food Industry | |
| Series | VENICUT10 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Food Industry | ||
Series VENICUT10 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Delta Plus Coated mechanical glove is ideal for the food industry. It has perfect fit so that users do not feel any discomfort in the wrist area with prolonged use. The anti-slip properties of the polyurethane coating provides good grip.
Lightweight for optimal dexterity
Silicon free
Latex free
Related links
- Delta Plus VENICUT10 Blue Polyamide Work Gloves Polyurethane Coating
- Delta Plus VENICUT10 Blue Polyamide Work Gloves Polyurethane Coating
- Delta Plus VENICUT10 Blue Polyamide Work Gloves Polyurethane Coating
- Delta Plus VENICUT10 Blue Polyamide Work Gloves Polyurethane Coating
- Delta Plus VENICUT10 Blue Polyamide Work Gloves Polyurethane Coating
- Delta Plus VV704 Blue Polyamide Work Gloves Polyurethane Coating
- Lebon Protection BLUESTAR Black Size 7, Polyurethane Coating
- Delta Plus VE702 White Polyamide Work Gloves Polyurethane Coating
