Delta Plus VE702GR Grey Polyamide Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 282-0981
- Mfr. Part No.:
- VE702GR10
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 10 pairs)*
€15.29
(exc. VAT)
€18.81
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.29 | €1.529 |
*price indicative
- RS Stock No.:
- 282-0981
- Mfr. Part No.:
- VE702GR10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Polyamide | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN, EN ISO | |
| Coating | Polyurethane | |
| Series | VE702GR | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Polyamide | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN, EN ISO | ||
Coating Polyurethane | ||
Series VE702GR | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove ideal for dry conditions, washable and more comfortable for extended wear. The anti-slip properties of the polyurethane coating provides good grip.
Reduces perspiration thanks to its excellent breathability
Protect against wearing
Related links
- Delta Plus VE702GR Grey Polyamide Work Gloves Polyurethane Coating
- Delta Plus VE702GR Grey Polyamide Work Gloves Polyurethane Coating
- Delta Plus VE702GR Grey Polyamide Work Gloves Polyurethane Coating
- Delta Plus VENICUT10 Blue Polyamide Work Gloves Polyurethane Coating
- Delta Plus VE702 White Polyamide Work Gloves Polyurethane Coating
- Delta Plus VV704 Blue Polyamide Work Gloves Polyurethane Coating
- Delta Plus HESTIA VV702NO Black Polyamide Work Gloves Polyurethane Coating
- North Grey Polyamide Work Gloves Polyurethane Coating
