North Grey Polyamide Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 457-9229
- Mfr. Part No.:
- 2400250-10
- Manufacturer:
- North
Subtotal (1 pair)*
€4.33
(exc. VAT)
€5.33
(inc. VAT)
In Stock
- 284 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.33 |
*price indicative
- RS Stock No.:
- 457-9229
- Mfr. Part No.:
- 2400250-10
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Resistance Features | General Purpose | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388, EN 511 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Resistance Features General Purpose | ||
Number of Gloves 2 | ||
Safety Standard EN 388, EN 511 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Related links
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- North Grey Polyamide Work Gloves Polyurethane Coating
- North Grey Polyamide Work Gloves Polyurethane Coating
- North PERFECT POLY SKIN Blue Size 10, Polyurethane Coating
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety 2400250 Grey Polyamide Work Gloves Polyurethane Coating
