Delta Plus VE702PESD White Carbon Fibre, Polyester Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 282-0988
- Mfr. Part No.:
- VE702PESD11
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€17.82
(exc. VAT)
€21.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.82 | €1.485 |
*price indicative
- RS Stock No.:
- 282-0988
- Mfr. Part No.:
- VE702PESD11
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Carbon Fibre, Polyester | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | VE702PESD | |
| Safety Standard | EN 16350, EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Carbon Fibre, Polyester | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Series VE702PESD | ||
Safety Standard EN 16350, EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Tactile mechanical glove with electrostatic properties so you can use your tablet or smartphone without removing your gloves. The anti-slip properties of the polyurethane coating provides good grip.
High electrostatic dissipation to reduce the risk of sparking
Lightweight for optimal dexterity
Compatible with tactile screens
Related links
- Delta Plus VE702PESD White Carbon Fibre Size 10, Polyurethane Coating
- Delta Plus VE702PESD White Carbon Fibre Size 6, Polyurethane Coating
- Delta Plus VE702PESD White Carbon Fibre Size 8, Polyurethane Coating
- Delta Plus VE702PESD White Carbon Fibre Size 7, Polyurethane Coating
- Delta Plus VE702PESD White Carbon Fibre Size 9, Polyurethane Coating
- Traffi Red Carbon Fibre Size 11, Polyurethane Coating
- Delta Plus VE702PG Grey Polyester Work Gloves Polyurethane Coating
- Traffi Red Carbon Fibre Size 8, Polyurethane Coating
