Traffi Red Carbon Fibre, Polyester Cut Resistant Gloves, Size 8, Polyurethane Coating

Subtotal (1 pair)*

€4.15

(exc. VAT)

€5.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€4.15

*price indicative

RS Stock No.:
250-1029
Mfr. Part No.:
TG1290-08
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

8

Product Type

Cut Resistant Gloves

Material

Carbon Fibre, Polyester

Lining Material

Carbon Fibre, Elastane, Polyamide, Polyester

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

Safety Standard

No

Coating

Polyurethane

Resistance Features

Cut Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The TraffiGloves 8 gauge EN388:2016 cut level A safety glove. This is an ultra-lightweight close fitting and flexible glove, with a high tech X-Dura polyurethane coating. Fully touchscreen compatible and anti-static properties.

Size of 8

Polyester & carbon fibre liner

Highly tactile and touchscreen compatible

For automotive, fine product assembly work

For metal fabrication, machinery and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy