Delta Plus VE726 Black, Grey Polyamide, Elastane Work Gloves, Size 8, Aqua Polymer Coating
- RS Stock No.:
- 282-1011
- Mfr. Part No.:
- VE726NO08
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€51.40
(exc. VAT)
€63.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.40 | €4.283 |
*price indicative
- RS Stock No.:
- 282-1011
- Mfr. Part No.:
- VE726NO08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyamide, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Coating | Aqua Polymer | |
| Series | VE726 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyamide, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Coating Aqua Polymer | ||
Series VE726 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with good flexibility for working in oily conditions. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.
Nitrile means no risk of allergies for users
CE certified
Related links
- Delta Plus VE726 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE726 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE726 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE726 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE729 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE727 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VV811 Blue Size 8, Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
