Delta Plus VE726 Black, Grey Polyamide, Elastane Work Gloves, Size 10, Aqua Polymer Coating

Subtotal (1 pack of 12 pairs)*

€51.40

(exc. VAT)

€63.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€51.40€4.283

*price indicative

RS Stock No.:
282-1013
Mfr. Part No.:
VE726NO10
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

10

Material

Polyamide, Elastane

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Mechanical Hazards EN 388

Yes

Safety Standard

EN 388:2016 + A1:2018

Series

VE726

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Coating

Aqua Polymer

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove with good flexibility for working in oily conditions. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.

Nitrile means no risk of allergies for users

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy