Delta Plus VE728 Black, Grey Acrylic, Polyester (Liner) Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€67.32

(exc. VAT)

€82.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€67.32€5.61

*price indicative

RS Stock No.:
282-1021
Mfr. Part No.:
VE728NO09
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

9

Material

Acrylic, Polyester (Liner)

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Thermal

Mechanical Hazards EN 388

Yes

Number of Gloves

24

Safety Standard

ANSI, EN 388:2016 + A1:2018

Series

VE728

Coating

Nitrile

Standards/Approvals

CE

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Thermal tactile glove with a good grip on objects handled in slightly cold environments. It ahs excellent resistance to cold and humidity, ideal for cold environments down to -30°C.

Lightweight for optimal dexterity

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy