Delta Plus VE728 Black, Grey Acrylic, Polyester (Liner) Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 282-1019
- Mfr. Part No.:
- VE728NO07
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€67.32
(exc. VAT)
€82.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €67.32 | €5.61 |
*price indicative
- RS Stock No.:
- 282-1019
- Mfr. Part No.:
- VE728NO07
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Acrylic, Polyester (Liner) | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | VE728 | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Resistance Features | Thermal | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Acrylic, Polyester (Liner) | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series VE728 | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Resistance Features Thermal | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CE | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Thermal tactile glove with a good grip on objects handled in slightly cold environments. It ahs excellent resistance to cold and humidity, ideal for cold environments down to -30°C.
Lightweight for optimal dexterity
CE certified
Related links
- Delta Plus VE728 Black Polyester (Liner) Work Gloves Nitrile Coating
- Delta Plus VE728 Black Polyester (Liner) Work Gloves Nitrile Coating
- Delta Plus VE728 Black Polyester (Liner) Work Gloves Nitrile Coating
- Tegera 682A Orange Polyester (Liner) Work Gloves Latex Coating
- Tegera 683A Black Polyester (Liner) Work Gloves Nitrile Coating
- Tegera TEGERA Grey Black Acrylic Size 7, Nitrile Coating
- Tegera 8835R Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835 Black Polyester (Liner) Work Gloves Nitrile Foam Coating
