Delta Plus VE733 Blue, Orange Polyester Work Gloves, Size 9, Latex Coating

Subtotal (1 pack of 12 pairs)*

€29.81

(exc. VAT)

€36.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€29.81€2.484

*price indicative

RS Stock No.:
282-1034
Mfr. Part No.:
VE733OR09
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

9

Product Type

Work Gloves

Lining Material

Polyester

Material

Polyester

Colour

Blue, Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

Latex

Safety Standard

EN, EN ISO

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Series

VE733

Number of Gloves

12

Mechanical Hazards EN 388

Yes

Standards/Approvals

EN 388:2016+A1:2018, EN ISO 21420:2020

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Delta Plus Mechanical glove with a very good grip in wet or dry conditions owing to its eco-friendly coating. The high-performance HEATnocut fiber provides resistance to contact heat (250° for 15 seconds).

Environmentally-friendly thanks to its solvent-free coating

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy