Delta Plus VE733 Orange Polyester Latex Gloves, Size 7, Latex Coating

Subtotal (1 pair)*

€2.79

(exc. VAT)

€3.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.79

*price indicative

RS Stock No.:
227-5206
Mfr. Part No.:
VE733OR07
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

7

Product Type

Latex Gloves

Material

Polyester

Colour

Orange

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

Series

VE733

Number of Gloves

1

Safety Standard

EN 420:2003 + A1:2009, EN 388:2016, EN 407:2004

Coating

Latex

Standards/Approvals

Regulation (EU) 2016/425 EN420:2003+A1:2009, EN388:2016

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Manufactured under conditions which respect the environment minimizes the risk of skin irritation, good grip of handled objects very good adhesion in wet or dry environments.

Support - 100% polyester

Coating- PURE latex

Color-Orange-Blue

PURE latex coating : Manufactured under conditions which respect the environment;100% polyester. PURE latex coating on palm and fingertips. Gauge 13.

Minimises the risk of skin irritation

Embossing finish

Good grip of handled objects

Very good adhesion in wet or dry environments

Standards

EN388 2 1 4 1 A
EN407 X 2 X X X X

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy