Delta Plus NITREX VE846 Green Nitrile Rubber Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 282-1044
- Mfr. Part No.:
- VE846VE09
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€133.12
(exc. VAT)
€163.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €133.12 | €11.093 |
*price indicative
- RS Stock No.:
- 282-1044
- Mfr. Part No.:
- VE846VE09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5 | |
| Resistance Features | Chemical Resistant | |
| Series | NITREX VE846 | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN388:2016+A1:2018, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5 | ||
Resistance Features Chemical Resistant | ||
Series NITREX VE846 | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN388:2016+A1:2018, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Delta Plus Chemical glove for forearm protection, combining comfort and durability, ideal for the food industry. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.
Nitrile means no risk of allergies for users
Extra thick and long for extra protection of the entire arm
Related links
- Delta Plus NITREX VE846 Green Nitrile Work Gloves Nitrile Coating
- Delta Plus NITREX VE846 Green Nitrile Work Gloves Nitrile Coating
- Delta Plus NITREX VE803 Green Nitrile Work Gloves Nitrile Coating
- Delta Plus NITREX VE803 Green Nitrile Work Gloves Nitrile Coating
- Delta Plus NI150 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Delta Plus VENICUTF07 Black Size 9, Nitrile Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
