Delta Plus NITREX VE803 Green Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 282-1042
- Mfr. Part No.:
- VE803VE10
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€116.71
(exc. VAT)
€143.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €116.71 | €9.726 |
*price indicative
- RS Stock No.:
- 282-1042
- Mfr. Part No.:
- VE803VE10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | NITREX VE803 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| Safety Standard | EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Standards/Approvals | EN 374 A, EN388:2016+A1:2018, ISO 13997 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series NITREX VE803 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
Safety Standard EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Standards/Approvals EN 374 A, EN388:2016+A1:2018, ISO 13997 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Delta Plus Chemical glove, combining comfort and durability, ideal for dealing with hydrocarbons. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.
Nitrile means no risk of allergies for users
Extra thick and long for extra protection of the entire arm
Related links
- Delta Plus NITREX VE803 Green Nitrile Work Gloves Nitrile Coating
- Delta Plus NITREX VE846 Green Nitrile Work Gloves Nitrile Coating
- Delta Plus NITREX VE846 Green Nitrile Work Gloves Nitrile Coating
- Delta Plus NITREX VE846 Green Nitrile Work Gloves Nitrile Coating
- Delta Plus NI170 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus VENICUTF07 Black Size 10, Nitrile Coating
- Delta Plus NI150 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus NI155 Blue Nitrile Work Gloves Nitrile Coating
