Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves, Size 10, Latex Coating

Subtotal (1 pack of 12 pairs)*

€65.90

(exc. VAT)

€81.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€65.90€5.492

*price indicative

RS Stock No.:
282-1052
Mfr. Part No.:
VE920BL10
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

10

Material

Cotton

Lining Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Mechanical Hazards EN 388

Yes

Number of Gloves

24

Series

VENiseTTE VE920

Coating

Latex

Safety Standard

EN 388:2016 + A1:2018, EN 407, EN ISO, EN ISO 374-5

Standards/Approvals

CE

EN 374 Chemical

Yes

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Delta Plus Multi-standard chemical glove for comfort and durability, ideal for the food industry. The High-quality coating extends the life of the glove and provides excellent protection for the hand.

Reduces perspiration thanks to its excellent breathability

Extra thick and long for extra protection of the entire arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy