Delta Plus ATONVV731 Black Cotton, Polyester Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 282-1113
- Mfr. Part No.:
- VV731NO10
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€86.48
(exc. VAT)
€106.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.48 | €7.207 |
*price indicative
- RS Stock No.:
- 282-1113
- Mfr. Part No.:
- VV731NO10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Cotton, Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Series | ATONVV731 | |
| Coating | Latex | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE, EN388:2016+A1:2018, EN407, EN511 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Cotton, Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Series ATONVV731 | ||
Coating Latex | ||
Number of Gloves 24 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE, EN388:2016+A1:2018, EN407, EN511 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with ultra-fine coating, ideal for oily and greasy environments. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.
Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use
Abrasion resistant
Cut resistant
Related links
- Delta Plus ATONVV731 Black Cotton Size 8, Latex Coating
- Delta Plus ATONVV731 Black Cotton Size 9, Latex Coating
- Delta Plus ATONVV731 Black Cotton Size 11, Latex Coating
- Tegera TEGERA Black Polyester Work Gloves Latex Coating
- Delta Plus VE733 Blue Size 10, Latex Coating
- Traffi TG1655 Red Cotton Size 10, Latex Coating
- Delta Plus APOLLON VV733 Black Size 10, Latex Coating
- Delta Plus VE730OR Orange Yellow Polyester Work Gloves Latex Coating
