Delta Plus VENICUT59 LIGHT PLUS Black Fibre Work Gloves, Size 10, Uncoated Coating

Subtotal (1 pack of 12 pairs)*

€122.44

(exc. VAT)

€150.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€122.44€10.203

*price indicative

RS Stock No.:
282-1062
Mfr. Part No.:
VECUT59LP10
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

10

Product Type

Work Gloves

Material

Fibre

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

Coating

Uncoated

Number of Gloves

24

Resistance Features

Cut Resistant

Series

VENICUT59 LIGHT PLUS

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
KR
The Delta Plus Uncoated, level D cut-resistant glove, ideal for precision work in the food industry. The 13-gauge and DELTAnocut+ fiber provides unsurpassed softness for excellent cut resistance.

DMF free

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy