Delta Plus VENICUT59 LIGHT PLUS Black Fibre Work Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 282-1061
- Mfr. Part No.:
- VECUT59LP09
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€122.44
(exc. VAT)
€150.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €122.44 | €10.203 |
*price indicative
- RS Stock No.:
- 282-1061
- Mfr. Part No.:
- VECUT59LP09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Fibre | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Series | VENICUT59 LIGHT PLUS | |
| Resistance Features | Cut Resistant | |
| Coating | Uncoated | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Fibre | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Series VENICUT59 LIGHT PLUS | ||
Resistance Features Cut Resistant | ||
Coating Uncoated | ||
Number of Gloves 24 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Delta Plus Uncoated, level D cut-resistant glove, ideal for precision work in the food industry. The 13-gauge and DELTAnocut+ fiber provides unsurpassed softness for excellent cut resistance.
DMF free
CE certified
Related links
- Delta Plus VENICUT59 LIGHT PLUS Black Fibre Work Gloves Uncoated Coating
- Delta Plus VENICUT59 LIGHT PLUS Black Fibre Work Gloves Uncoated Coating
- Safety First Aid Group Turtleskin Black Aramid Carbon Fibre Work Gloves Uncoated Coating
- Delta Plus PM160 White Polyamide Work Gloves Uncoated Coating
- Delta Plus VENICUTC05 Grey Size 9, Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 9, Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 9, Uncoated Coating
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
