Delta Plus VV704 Brown Polyamide Work Gloves, Size 11, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€27.61

(exc. VAT)

€33.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€27.61€2.301

*price indicative

RS Stock No.:
282-1097
Mfr. Part No.:
VV704BL11
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

11

Product Type

Work Gloves

Material

Polyamide

Lining Material

Polyurethane

Colour

Brown

EN 388 Abrasion

Yes

EN 388 Tear

Yes

Number of Gloves

24

Series

VV704

Coating

Polyurethane

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant

Standards/Approvals

CE, EN388:2016+A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove with very good dexterity for precision work in dry conditions. The anti-slip properties of the polyurethane coating provides good grip.

Reduces perspiration thanks to its excellent breathability

Protects against risks

Cut resistance

Abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy