Delta Plus VV704 Blue Polyamide Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 282-1093
- Mfr. Part No.:
- VV704BL08
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€27.61
(exc. VAT)
€33.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.61 | €2.301 |
*price indicative
- RS Stock No.:
- 282-1093
- Mfr. Part No.:
- VV704BL08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyamide | |
| Lining Material | Polyurethane | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Series | VV704 | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyamide | ||
Lining Material Polyurethane | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Series VV704 | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN388:2016+A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with very good dexterity for precision work in dry conditions. The anti-slip properties of the polyurethane coating provides good grip.
Reduces perspiration thanks to its excellent breathability
Protects against risks
Cut resistance
Abrasion resistance
Related links
- Delta Plus VV704 Blue Polyamide Work Gloves Polyurethane Coating
- Delta Plus VV704 Blue Polyamide Work Gloves Polyurethane Coating
- Delta Plus VV704 Blue Polyamide Work Gloves Polyurethane Coating
- Delta Plus VV704 Blue Polyamide Work Gloves Polyurethane Coating
- Delta Plus VENICUT10 Blue Polyamide Work Gloves Polyurethane Coating
- Delta Plus VV704 Brown Polyamide Work Gloves Polyurethane Coating
- Lebon Protection BLUESTAR Black Size 8, Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
