Delta Plus VE730OR Orange, Yellow, Yellow Polyester Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 282-1030
- Mfr. Part No.:
- VE730OR10
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 units)*
€26.87
(exc. VAT)
€33.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.87 | €2.239 |
*price indicative
- RS Stock No.:
- 282-1030
- Mfr. Part No.:
- VE730OR10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Orange, Yellow, Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Resistance Features | General Purpose | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | No | |
| Coating | Latex | |
| Safety Standard | EN 388 | |
| Series | VE730OR | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Orange, Yellow, Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Resistance Features General Purpose | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 No | ||
Coating Latex | ||
Safety Standard EN 388 | ||
Series VE730OR | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with a very good grip owing to its crinkle coating, ideal for dry and wet environments.
Protect against wearing
CE certified
Related links
- Delta Plus VE730OR Orange Yellow Polyester Work Gloves Latex Coating
- Delta Plus VE730 Orange Size 8, Latex Coating
- Delta Plus VE730 Orange Size 11, Latex Coating
- Delta Plus APOLLON VV733 Black Size 10, Latex Coating
- Showa 317 Orange Size XL, Latex Coating
- Showa 317 Orange Size S, Latex Coating
- Showa 317 Orange Size L, Latex Coating
- Showa 317 Orange Size M, Latex Coating
