Delta Plus CHEMSAFE VV835 Green Polyamide Work Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pack of 6 pairs)*

€58.98

(exc. VAT)

€72.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€58.98€9.83

*price indicative

RS Stock No.:
282-1157
Mfr. Part No.:
VV835VE09
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

9

Material

Polyamide

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Coating

Nitrile Foam

Series

CHEMSAFE VV835

Safety Standard

EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5

Resistance Features

Chemical Resistant

Standards/Approvals

EN388:2016+A1:2018, EN ISO 374-1, EN ISO 374-5

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Chemical glove combining comfort of use and prolonged use against hydrocarbons. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.

Longer service life thanks to a double coating for excellent abrasion resistance

Latex-free to reduce the risk of allergies

Nitrile means no risk of allergies for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy