Delta Plus CHEMSAFE VV835 Green Acrylic Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 282-1163
- Mfr. Part No.:
- VV837BL09
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 10 pairs)*
€153.06
(exc. VAT)
€188.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €153.06 | €15.306 |
*price indicative
- RS Stock No.:
- 282-1163
- Mfr. Part No.:
- VV837BL09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Acrylic | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Number of Gloves | 20 | |
| Series | CHEMSAFE VV835 | |
| Standards/Approvals | EN388:2016+A1:2018, ISO 13997 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Acrylic | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Safety Standard EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Number of Gloves 20 | ||
Series CHEMSAFE VV835 | ||
Standards/Approvals EN388:2016+A1:2018, ISO 13997 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Chemical glove combining comfort of use and prolonged use against hydrocarbons. Its Longer service life thanks to a double coating for excellent abrasion resistance.
Latex-free to reduce the risk of allergies
Nitrile means no risk of allergies for users
Related links
- Delta Plus CHEMSAFE VV835 Green Acrylic Work Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Acrylic Work Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Polyamide Work Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Polyamide Work Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Polyamide Work Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Polyamide Work Gloves Nitrile Foam Coating
- Rostaing MIDSEASON Green Size 9, Nitrile Foam Coating
- Delta Plus CHEMSAFE PLUS VV836 Blue Polyamide Work Gloves Nitrile, PVC Coating
