Delta Plus VV905NO Black, Yellow Leather Work Gloves, Size 8

Subtotal (1 pack of 12 pairs)*

€181.58

(exc. VAT)

€223.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€181.58€15.132

*price indicative

RS Stock No.:
282-1167
Mfr. Part No.:
VV905NO08
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

8

Material

Leather

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Series

VV905NO

Safety Standard

EN 388:2016 + A1:2018

Mechanical Hazards EN 388

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove with high precision for work in dry condition. It is Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use.

Lightweight for optimal dexterity

Reduces perspiration thanks to its excellent breathability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy