Tegera TEGERA Black, Yellow Leather Work Gloves, Size 9

Subtotal (1 pair)*

€94.46

(exc. VAT)

€116.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€94.46

*price indicative

RS Stock No.:
139-611
Mfr. Part No.:
9182-9
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

9

Material

Leather

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016 3111X, EN 420:2003 + A1:2009, EN ISO, EN ISO 11640:2012

Series

TEGERA

Mechanical Hazards EN 388

Yes

Resistance Features

Anti-Vibration

Number of Gloves

2

Standards/Approvals

CE, EAC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy