Delta Plus EOS FLEX VV920 Black Polyester Work Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 282-1173
- Mfr. Part No.:
- VV920NO09
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 6 pairs)*
€65.12
(exc. VAT)
€80.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €65.12 | €10.853 |
*price indicative
- RS Stock No.:
- 282-1173
- Mfr. Part No.:
- VV920NO09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Series | EOS FLEX VV920 | |
| Coating | Uncoated | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Standards/Approvals | CE, EN388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Series EOS FLEX VV920 | ||
Coating Uncoated | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Standards/Approvals CE, EN388:2016+A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Knitted Glove work in wet environment. It is applicable for Public works, Building, Maintenance, Temporary work, Storage.
Abrasion resistant
Cut resistant
Related links
- Delta Plus EOS FLEX VV920 Black Polyester Work Gloves Uncoated Coating
- Delta Plus EOS FLEX VV920 Black Polyester Work Gloves Uncoated Coating
- Delta Plus EOS FLEX VV920 Black Polyester Work Gloves Uncoated Coating
- Delta Plus EOS FLEX CUT B VV921 Black Fibre Work Gloves Thermoplastic Elastomer, Thermoplastic Rubber Coating
- Delta Plus PM160 White Polyamide Work Gloves Uncoated Coating
- Delta Plus VENICUTC05 Grey Size 9, Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 9, Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 9, Uncoated Coating
