Portwest Black Nylon, High Performance Polyethylene, Elastane, Fibreglass, Polyurethane Work Gloves 54mm

Subtotal (1 pair)*

€6.96

(exc. VAT)

€8.56

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 20 left, ready to ship from another location
  • Plus 17 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.96

*price indicative

RS Stock No.:
282-3171
Mfr. Part No.:
A670S
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Gloves

Size

S

Material

Nylon, High Performance Polyethylene, Elastane, Fibreglass, Polyurethane

Colour

Black

EN 388 Abrasion

4

Overall Length

54mm

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

F

EN388 Cut - Coup Test

X

Coating

Polyurethane

Number of Gloves

1

Standards/Approvals

EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (4X43F) EN 407:2020 (X1XXXX) ANSI/ISEA 105:2016 CUT Level (A6) ANSI/ISEA 105:2016 ABRASION Level (6) ANSI/ISEA 105:2016 PUNCTURE Level (3)

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy