Portwest Black Cowsplit Leather, Nylon, Fibreglass, High Performance Polyethylene, Elastane Work Gloves 56mm
- RS Stock No.:
- 282-3181
- Mfr. Part No.:
- A674L
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.95 |
*price indicative
- RS Stock No.:
- 282-3181
- Mfr. Part No.:
- A674L
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | L | |
| Material | Cowsplit Leather, Nylon, Fibreglass, High Performance Polyethylene, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| Overall Length | 56mm | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size L | ||
Material Cowsplit Leather, Nylon, Fibreglass, High Performance Polyethylene, Elastane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
Overall Length 56mm | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Black Elastane Cowsplit Leather Fibreglass Work Gloves 56mm
- Portwest Black Elastane High Performance Polyethylene Nylon Work Gloves 56mm
- Portwest Black Fibreglass High Performance Polyethylene Cowsplit Leather Work Gloves 56mm
- Portwest Black Nylon Cowsplit Leather Elastane Gloves, Size 10 56mm
- Portwest Black High Performance Polyethylene Fibreglass Elastane Leather Overglove 56mm
- Portwest Grey Cowsplit Leather Elastane Size 7 45mm
- Portwest Black Fibreglass Nylon Elastane Work Glove 54mm
- Portwest Black Elastane Fibreglass Nylon Gloves Nitrile
