Lebon Protection FLEXITOUCH Black Polyamide Work Gloves, Size 7, Bi-Polymer Coating
- RS Stock No.:
- 282-4645
- Mfr. Part No.:
- FLEXITOUCH-7
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
€56.41
(exc. VAT)
€69.38
(inc. VAT)
- Ready to ship from 23 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.41 | €5.641 |
*price indicative
- RS Stock No.:
- 282-4645
- Mfr. Part No.:
- FLEXITOUCH-7
- Manufacturer:
- Lebon Protection
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Series | FLEXITOUCH | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 1149-2, EN 16350, EN 388:2016, EN 407 | |
| Number of Gloves | 10 | |
| Coating | Bi-Polymer | |
| Standards/Approvals | BFR Technology, CE, EN 1149-2, EN16350, EN388:2016 4131A, EN407 X1XXXX, EU regulation 1935/2004, EU Regulation 2016/425, Food Safety, SCREENTECH | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Series FLEXITOUCH | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 1149-2, EN 16350, EN 388:2016, EN 407 | ||
Number of Gloves 10 | ||
Coating Bi-Polymer | ||
Standards/Approvals BFR Technology, CE, EN 1149-2, EN16350, EN388:2016 4131A, EN407 X1XXXX, EU regulation 1935/2004, EU Regulation 2016/425, Food Safety, SCREENTECH | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Lebon Protection FLEXITOUCH Black Polyamide Work Gloves Bi-Polymer Coating
- Lebon Protection FLEXITOUCH Black Polyamide Work Gloves Bi-Polymer Coating
- Lebon Protection FLEXITOUCH Black Elastane Size 10, Bi-Polymer Coating
- Lebon Protection FLEXITOUCH Black Elastane Size 8, Bi-Polymer Coating
- Lebon Protection FLEXITOUCH Black Elastane Size 9, Bi-Polymer Coating
- Lebon Protection FLEXITOUCH Black Elastane Size 12, Bi-Polymer Coating
- Lebon Protection ULTRATOUCH SD Black Size 7, Bi-Polymer Coating
- Lebon Protection ULTRATOUCH SD Black Size 12, Bi-Polymer Coating
