Lebon Protection ULTRATOUCH SD Black, Grey Polyamide Work Gloves, Size 12, Bi-Polymer Coating

Subtotal (1 pack of 10 pairs)*

€59.68

(exc. VAT)

€73.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€59.68€5.968

*price indicative

RS Stock No.:
282-4647
Mfr. Part No.:
ULTRATOUCH/SD-12
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

12

Product Type

Work Gloves

Material

Polyamide

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Number of Gloves

10

Series

ULTRATOUCH SD

Safety Standard

EN 1149-2, EN 16350, EN 388:2016, EN 407, PPE Category II

Coating

Bi-Polymer

Resistance Features

Abrasion Resistant, Blade Cut, Burning Behaviour, Contact Heat, Heat Resistant, Large Splashes of Molten Metal, Puncture Resistant, Radiant Heat, Small Splashes of Molten Metal, Tear Resistant

Standards/Approvals

1x10 6 Ω, attest n°0075/057/162/03/22/0654 delivered by CTC, BFR Technology, CE, EN 1149-2, EN16350 2, EN388:2016 4121A, EN407 X1XXXX, EN ISO 21420, EU Regulation 2016/425, notified body n°0075, PPE Category II

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection seamless knitted glove is crafted with 18-gauge precision using 100% white texturized polyamide and carbon filament, enhanced with elastane for flexibility. Its palm and fingertips feature a black BFR technology bi-polymer coating for enhanced grip and durability. The glove is finished with an elastic wrist for a secure fit.

Resistance to abrasion

Standard EN ISO 21420

Vertical electrical resistance EN 1149-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy