Reldeen G601 Blue Cotton, Polyester Gloves, Size 9
- RS Stock No.:
- 282-5141
- Mfr. Part No.:
- G601-09
- Manufacturer:
- Reldeen
Subtotal (1 pair)*
€0.41
(exc. VAT)
€0.50
(inc. VAT)
In Stock
- 217 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €0.41 |
*price indicative
- RS Stock No.:
- 282-5141
- Mfr. Part No.:
- G601-09
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Product Type | Gloves | |
| Size | 9 | |
| Lining Material | Cotton, Polyester | |
| Material | Cotton, Polyester | |
| Colour | Blue | |
| Number of Gloves | 2 | |
| Series | G601 | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 420 | |
| Standards/Approvals | Category I PPE, EN 420:2003+A1:2009 | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Product Type Gloves | ||
Size 9 | ||
Lining Material Cotton, Polyester | ||
Material Cotton, Polyester | ||
Colour Blue | ||
Number of Gloves 2 | ||
Series G601 | ||
Resistance Features General Purpose | ||
Safety Standard EN 420 | ||
Standards/Approvals Category I PPE, EN 420:2003+A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Reldeen Mixed Fibregloves in size Large and Navy Blue color are specifically designed for tasks such as general handling, warehousing, and light assembly work, offering reliable protection and dexterity.
Features an elasticated knitted ribbed cuff to ensure a more comfortable and secure fit
55% Polyester/45% Cotton
Category I PPE - Minimal Risk
EN 420:2003+A1:2009
Related links
- RS PRO Navy 45% Cotton Size 9, Uncoated Coating
- Reldeen Blue 55% Polyester Work Gloves, Size 10
- Reldeen G792 Grey Polyester Gloves, Size 9
- Reldeen Black Polyester General Purpose Gloves Polyurethane Coating
- Reldeen White Polyester General Purpose Work Gloves PVC Coating
- Reldeen Green Nitrile Work Gloves, Size 9
- Reldeen Black/Red Nylon General Purpose Gloves Nitrile Foam Coating
- Liscombe Orange Cotton Size 9, Latex Coating
