Reldeen G792 Grey Polyester Gloves, Size 9

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 12

€12.64

(exc. VAT)

€15.55

(inc. VAT)

RS Stock No.:
221-4840
Mfr. Part No.:
G792-09
Manufacturer:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Product Type

Gloves

Size

9

Material

Polyester

Colour

Grey

Mechanical Hazards EN 388

No

Number of Gloves

12

Resistance Features

General Purpose

Series

G792

Safety Standard

EN 388, EN 420

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Reldeen Grey Polyester Work Safety Gloves, Size 9


These Reldeen gloves are formulated with a polyester liner and a foam Nitrile Palm Coating. These materials make them the ideal lightweight gloves providing enhanced grip and resistance in wet or oily conditions whilst also delivering excellent abrasion protection and durability.

Features and Benefits


Features an elasticated knit wrist to ensure a more comfortable and secure fit.

Exceptional grip

Nitrile coating that covers the entire palm and all five fingers. This coating provides a layer of protection against abrasions, cuts, and snags, as well as many oils and chemicals.

Highly flexible performance

Seamless to provide increased comfort for long wear use.

Polyurethane/nitrile blend to deliver excellent abrasion protection and durability.

Applications


General handling

The Reldeen polyester liner with foam nitrile palm coating increases resistance to oils and offers a superior grip, especially in wet and oily conditions and o deliver excellent abrasion protection and durability. It used elasticated knit wrist to ensure

Certifications


Pack contains 12 pairs

Seamless to provide increased comfort

Category II PPE – Certified against PPE regulation (EU) 2016/425

EN 420:2003+A1:2009

EN388:2016

FAQs


What is Nitrile coating?

Nitrile coating shields the hand against any skin conditions by preventing oil or grease from penetrating through the gloves.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy