Portwest A630 Grey Elastane, Elastic, Fibreglass, HPPE, Polyester Gloves, Size 9
- RS Stock No.:
- 282-5534
- Mfr. Part No.:
- A630G7RL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€11.66
(exc. VAT)
€14.34
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.66 |
*price indicative
- RS Stock No.:
- 282-5534
- Mfr. Part No.:
- A630G7RL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Elastane, Elastic, Fibreglass, HPPE, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | A630 | |
| Safety Standard | EN, ANSI, ISEA, EN 407:2020 X1XXXX | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN ISO 21420:2020 Dexterity 1 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 9 | ||
Material Elastane, Elastic, Fibreglass, HPPE, Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series A630 | ||
Safety Standard EN, ANSI, ISEA, EN 407:2020 X1XXXX | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN ISO 21420:2020 Dexterity 1 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Cut resistant level D glove with reinforced leather palm for excellent heat protection, enhanced grip and prolonged glove life. Ideal for glass handling and working with hot items up to 250°C for short periods.
Retail tag which aids presentation for retail sales
CE certified
ANSI cut level A4
UKCA marked
Related links
- Portwest A630 Grey Elastane Fibreglass Polyester Gloves, Size 10
- Portwest AB622 - Cut C13 PU Essential Multipack Grey Elastane HPPE Size XL,
- Portwest AB622 - Cut C13 PU Essential Multipack Grey Elastane HPPE Size M,
- Portwest AB622 - Cut C13 PU Essential Multipack Grey Elastane HPPE Size L,
- Portwest AB622 - Cut C13 PU Essential Multipack (Pk12) Grey Elastane HPPE Size S,
- Portwest AB622 - Cut C13 PU Essential Multipack (Pk12) Grey Elastane HPPE Size 2XL,
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
