KYORENE kyorene Grey Graphene Gloves, Size 10, Uncoated Coating

Subtotal (1 pack of 12 pairs)*

€46.47

(exc. VAT)

€57.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€46.47€3.873

*price indicative

RS Stock No.:
282-9821
Mfr. Part No.:
00-101 taille 10
Manufacturer:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Product Type

Gloves

Size

10

Material

Graphene

Colour

Grey

EN 388 Abrasion

1

EN 388 Tear

4

EN 388 Puncture

X

EN388 Cut - Coup Test

1

EN 388 Blade

2

EN388 Cut - TDM-100 Test

A

Mechanical Hazards EN 388

1X4XA

Number of Gloves

12

Safety Standard

EN 388:2016 + A1:2018, ANSI A1, EN 16350

Coating

Uncoated

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Series

kyorene

Standards/Approvals

OEKO TEX, DMF free, Silicon free

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE gloves is ergonomically shaped for superior fit and thermal regulating to keep the hands comfortable. Odor neutralizing to keep the gloves smelling fresh. Standards - EN388 1X4XA, EN16350, Touch screen.

No stainless steel or fiberglass

Bacteriostatic kills harmful bacteria

DMF and silicone free;Thermal regulating to keep the hands comfortable;Odor neutralizing to keep the gloves smelling fresh

Applications


• Final assembly of dashboard, cables and wires

• Final assembly of electronic components and mother boards

• Assembly of small pieces

• General handling

• Packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy