KYORENE Kyorene Grey Graphene Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 287-8045
- Mfr. Part No.:
- 04-205R taille 10
- Manufacturer:
- KYORENE
Image representative of range
Subtotal (1 pack of 12 pairs)*
€64.94
(exc. VAT)
€79.88
(inc. VAT)
- 6 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.94 | €5.412 |
*price indicative
- RS Stock No.:
- 287-8045
- Mfr. Part No.:
- 04-205R taille 10
- Manufacturer:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Graphene | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | 4X42B | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Series | Kyorene | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| EN 374 Chemical | No | |
| Standards/Approvals | OEKO-TEX, Silicon free | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 10 | ||
Product Type Gloves | ||
Material Graphene | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 4X42B | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Series Kyorene | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
EN 374 Chemical No | ||
Standards/Approvals OEKO-TEX, Silicon free | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- KYORENE Kyorene Grey Graphene Gloves Polyurethane Coating
- KYORENE Kyorene Grey Graphene Gloves Polyurethane Coating
- KYORENE Kyorene Grey Graphene Gloves Polyurethane Coating
- KYORENE Kyorene Grey Graphene Gloves Polyurethane Coating
- KYORENE Kyorene Grey Graphene Gloves Polyurethane Coating
- KYORENE Kyorene Black Size 10, Polyurethane Coating
- KYORENE Kyorene Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE kyorene Grey Graphene Gloves Uncoated Coating
