RS Better World

KYORENE kyorene Black, Grey Graphene Gloves, Size 10, Nitrile Micro-Foam Coating

Subtotal (1 pack of 12 pairs)*

€51.52

(exc. VAT)

€63.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€51.52€4.293

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-9835
Mfr. Part No.:
00-110 taille 10
Manufacturer:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Product Type

Gloves

Size

10

Material

Graphene

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

EN 388 Blade

2

Series

kyorene

Safety Standard

EN 388:2016 + A1:2018, EN 407, ANSI A1

Coating

Nitrile Micro-Foam

Mechanical Hazards EN 388

4X21A

Number of Gloves

12

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

EN 374 Chemical

No

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 407 Thermal

Yes

EN 511 Cold

No

Better World Verification

Global Recycled Standard

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

00-110 taille 10


The KYORENE gloves is ergonomically shaped for superior fit and black HCT micro foam nitrile palm coating. Thermal regulating to keep the hands comfortable and odor neutralizing to keep the gloves smelling fresh. Standards - EN388 4X21A, EN407 X1XXXX, Touch screen.

No Stainless steel or fibreglass

Bacteriostatic kills harmful bacteria;Thermal regulating to keep the hands comfortable;Odor neutralizing to keep the gloves smelling fresh

DMF and silicone free

Applications


• Automotive and Automotive Aftermarket

• White Goods, Machinery and Equipment

• Metal fabrication

• Utilities

• Warehousing & Logistic

• Food processing and handling

• Aerospace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy