KYORENE kyorene Black, Grey Graphene Gloves, Size 11, Nitrile Micro-Foam Coating
- RS Stock No.:
- 282-9836
- Mfr. Part No.:
- 00-110 taille 11
- Manufacturer:
- KYORENE
Subtotal (1 pack of 12 pairs)*
€51.52
(exc. VAT)
€63.37
(inc. VAT)
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.52 | €4.293 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 282-9836
- Mfr. Part No.:
- 00-110 taille 11
- Manufacturer:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Graphene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | 2 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 12 | |
| Series | kyorene | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407, ANSI A1 | |
| Coating | Nitrile Micro-Foam | |
| Mechanical Hazards EN 388 | 4X21A | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| Better World Product | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Better World Verification | Global Recycled Standard | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Gloves | ||
Size 11 | ||
Material Graphene | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade 2 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 12 | ||
Series kyorene | ||
Safety Standard EN 388:2016 + A1:2018, EN 407, ANSI A1 | ||
Coating Nitrile Micro-Foam | ||
Mechanical Hazards EN 388 4X21A | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
Better World Product Yes | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
Better World Verification Global Recycled Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
00-110 taille 11
Applications
Related links
- KYORENE kyorene Black Size 8, Nitrile Micro-Foam Coating
- KYORENE kyorene Black Size 6, Nitrile Micro-Foam Coating
- KYORENE kyorene Black Size 10, Nitrile Micro-Foam Coating
- KYORENE kyorene Black Size 7, Nitrile Micro-Foam Coating
- KYORENE kyorene Black Size 9, Nitrile Micro-Foam Coating
- KYORENE Kyorene Blue Size 11, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Black Size 11, Nitrile Micro-Foam Coating
