KYORENE Kyorene Grey, Yellow Graphene Gloves, Size 8, Nitrile Micro-Foam Coating
- RS Stock No.:
- 282-9851
- Mfr. Part No.:
- 00-408 taille 8
- Manufacturer:
- KYORENE
Subtotal (1 pack of 12 pairs)*
€235.88
(exc. VAT)
€290.13
(inc. VAT)
- Ready to ship from 23 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €235.88 | €19.657 |
*price indicative
- RS Stock No.:
- 282-9851
- Mfr. Part No.:
- 00-408 taille 8
- Manufacturer:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Graphene | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | E | |
| EN 388 Blade | X | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Series | Kyorene | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI/ISEA 105, EN 407, EN 511 | |
| Coating | Nitrile Micro-Foam | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 8 | ||
Product Type Gloves | ||
Material Graphene | ||
Colour Grey, Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test E | ||
EN 388 Blade X | ||
EN388 Cut - Coup Test X | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Series Kyorene | ||
Safety Standard EN 388:2016 + A1:2018, ANSI/ISEA 105, EN 407, EN 511 | ||
Coating Nitrile Micro-Foam | ||
Number of Gloves 12 | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Features
Applications
Related links
- KYORENE 00-408 Grey Size 11, Nitrile Foam Coating
- KYORENE 00-408 Grey Size 10, Nitrile Foam Coating
- KYORENE 00-408 Grey Size 7, Nitrile Foam Coating
- KYORENE 00 - 408 A5 CUT X2XXXX EN407 4X42EP F Grey Size 9, Nitrile Foam Coating
- KYORENE 00-102 Black Size 8, Nitrile Foam Coating
- KYORENE 00-111 Black Polyester Gloves Nitrile Foam Coating
- KYORENE 00-110 Black Polyester Gloves Nitrile Micro-Foam Coating
- KYORENE 00-118 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
