KYORENE Kyorene Pro Grey, Yellow Graphene Gloves, Size 11, Nitrile Micro-Foam Coating
- RS Stock No.:
- 282-9855
- Mfr. Part No.:
- 00-898 taille 11
- Manufacturer:
- KYORENE
Subtotal (1 pack of 12 pairs)*
€620.08
(exc. VAT)
€762.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €620.08 | €51.673 |
*price indicative
- RS Stock No.:
- 282-9855
- Mfr. Part No.:
- 00-898 taille 11
- Manufacturer:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Graphene | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| Number of Gloves | 12 | |
| Coating | Nitrile Micro-Foam | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Series | Kyorene Pro | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI, EN 407, EN 511 | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 11 | ||
Product Type Gloves | ||
Material Graphene | ||
Colour Grey, Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
Number of Gloves 12 | ||
Coating Nitrile Micro-Foam | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Series Kyorene Pro | ||
Safety Standard EN 388:2016 + A1:2018, ANSI, EN 407, EN 511 | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
00-898 taille 11
The KYORENE gloves is ergonomically shaped for superior fit and black HCT micro foam nitrile palm coating. Thermal regulating to keep the hands comfortable and odor neutralizing to keep the gloves smelling fresh. Standards - EN388 4X43FP, EN407 X2XXXX, Touch screen.
Features
No stainless steel or fiberglass
DMF and silicone free
Bacteriostatic kills harmful bacteria
Thermal regulating to keep the hands comfortable
Odor neutralizing to keep the gloves smelling fresh
Applications
• Maintenance refineries and ports
• Transport logistics
• Heavy parts handling
• Construction
• Off-shore drilling
Related links
- KYORENE 00-898 Grey Size 10, Nitrile Micro-Foam Coating
- KYORENE 00-898 Grey Size 9, Nitrile Micro-Foam Coating
- KYORENE 00 - 898 Grey Size 8, Nitrile Micro-Foam Coating
- KYORENE 00 - 898 A9 CUT 4X43FP Grey Size 7, Nitrile Micro-Foam Coating
- KYORENE 00-810 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE 00-110 Black Polyester Gloves Nitrile Micro-Foam Coating
- KYORENE 00-111 Black Polyester Gloves Nitrile Foam Coating
- KYORENE 00-408 Grey Size 11, Nitrile Foam Coating
