KYORENE Kyorene Pro Grey, Yellow Graphene Gloves, Size 7, Nitrile Micro-Foam Coating
- RS Stock No.:
- 282-9856
- Mfr. Part No.:
- 00-898 taille 7
- Manufacturer:
- KYORENE
Subtotal (1 pack of 12 pairs)*
€620.08
(exc. VAT)
€762.70
(inc. VAT)
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €620.08 | €51.673 |
*price indicative
- RS Stock No.:
- 282-9856
- Mfr. Part No.:
- 00-898 taille 7
- Manufacturer:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Graphene | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| Coating | Nitrile Micro-Foam | |
| Number of Gloves | 12 | |
| Series | Kyorene Pro | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI, EN 407, EN 511 | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 7 | ||
Product Type Gloves | ||
Material Graphene | ||
Colour Grey, Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
Coating Nitrile Micro-Foam | ||
Number of Gloves 12 | ||
Series Kyorene Pro | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Safety Standard EN 388:2016 + A1:2018, ANSI, EN 407, EN 511 | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
00-898 taille 7
Features
Applications
Related links
- KYORENE Kyorene Pro Grey Size 8, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Size 10, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Size 11, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Size 9, Nitrile Micro-Foam Coating
- KYORENE Kyorene Grey Size 7, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Size 7, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE kyorene Black Size 7, Nitrile Micro-Foam Coating
