KYORENE Kyorene Black, Grey Graphene Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pack of 12 pairs)*

€72.08

(exc. VAT)

€88.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€72.08€6.007

*price indicative

RS Stock No.:
282-9872
Mfr. Part No.:
02-205R taille 10
Manufacturer:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Product Type

Gloves

Size

10

Material

Graphene

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

B

EN 388 Blade

X

Number of Gloves

12

Mechanical Hazards EN 388

4X42B

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Coating

Nitrile Foam

Safety Standard

EN 388:2016 + A1:2018, ANSI A2, EN 407

Series

Kyorene

EN 374 Chemical

No

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 407 Thermal

Yes

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE gloves is ergonomically shaped for superior fit and bacteriostatic kills harmful bacteria. Thermal regulating to keep the hands comfortable and odor neutralizing to keep the gloves smelling fresh. Standards - EN388 4X42B, Touch screen.

Features


Reinforced thumb crotch

No stainless steel or fiberglass

Bacteriostatic kills harmful bacteria

Thermal regulating to keep the hands comfortable

Odor neutralizing to keep the gloves smelling fresh

DMF and silicone free

Applications


• Automotive

• Auto Aftermarket

• Machinery and Equipment

• Oil and Gas

• Utility & Public Works

• Warehousing & Logistics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy