KYORENE Kyorene Black, Grey Graphene Gloves, Size 9, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€106.02

(exc. VAT)

€130.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€106.02€8.835

*price indicative

RS Stock No.:
282-9896
Mfr. Part No.:
04-405 taille 9
Manufacturer:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Product Type

Gloves

Size

9

Material

Graphene

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN 388 Blade

X

EN388 Cut - TDM-100 Test

D

Mechanical Hazards EN 388

4X42D

Number of Gloves

12

Series

Kyorene

Safety Standard

EN 388:2016 + A1:2018

Coating

Polyurethane

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Standards/Approvals

OEKO-TEX, Silicon free

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE gloves has 3 gauge grey graphene liner and black polyurethane palm coating. Thermal regulating to keep the hands comfortable and odor neutralizing to keep the gloves smelling fresh. Standards - EN388 4X42D.

Features


Touch screen compatible

Bacteriostatic kills harmful bacteria

Thermal regulating to keep the hands comfortable

Odor neutralizing to keep the gloves smelling fresh

DMF and silicone free

Applications


• Automotive manufacturing

• Appliance manufacturing

• Metal stamping

• Sheet metal handling

• Construction

• Plastics

• Steel handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy