KYORENE Kyorene Grey Graphene Gloves, Size 9, Polyurethane Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

€64.94

(exc. VAT)

€79.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€64.94€5.412

*price indicative

RS Stock No.:
287-8050
Mfr. Part No.:
04-205R taille 9
Manufacturer:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Size

9

Product Type

Gloves

Material

Graphene

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

B

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

Safety Standard

EN 388:2016 + A1:2018

Mechanical Hazards EN 388

4X42B

Series

Kyorene

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Number of Gloves

12

Coating

Polyurethane

Standards/Approvals

OEKO-TEX, Silicon free

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE gloves feature a 13-gauge grey Kyorene graphene liner for robust protection and durability. They are coated with polyurethane on the palm, providing excellent grip. Additionally, they include a reinforced thumb crotch for added durability and

Thermal regulating to keep the hands comfortable

Odour neutralizing to keep the gloves smelling fresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy