Flexitog Red Armortex Palm/Taslon Back Work Glove

Subtotal (1 unit)*

€70.38

(exc. VAT)

€86.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.38

*price indicative

RS Stock No.:
283-0708
Mfr. Part No.:
FG690C-L
Manufacturer:
Flexitog
Find similar products by selecting one or more attributes.
Select all

Brand

Flexitog

Product Type

Work Glove

Material

Armortex Palm/Taslon Back

Colour

Red

Standards/Approvals

EN 511:2006, EN 388:2016+A1:2018

RoHS Status: Exempt

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy