SKELLERUP Red Taslon, Polyester, Leather Work Glove
- RS Stock No.:
- 283-1132
- Mfr. Part No.:
- R03-FG646
- Manufacturer:
- SKELLERUP
Subtotal (1 pair)*
€49.14
(exc. VAT)
€60.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €49.14 |
*price indicative
- RS Stock No.:
- 283-1132
- Mfr. Part No.:
- R03-FG646
- Manufacturer:
- SKELLERUP
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKELLERUP | |
| Product Type | Work Glove | |
| Material | Taslon, Polyester, Leather | |
| Colour | Red | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SKELLERUP | ||
Product Type Work Glove | ||
Material Taslon, Polyester, Leather | ||
Colour Red | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Flexitog Yellow Taslon Silicone Work Glove
- Tornado Leather Work Glove
- Flexitog Yellow Polyester Silicone Work Glove
- Milwaukee Free Flex Black Nylon Size 9
- GUIDE GLOVES GUIDE 5112 Black Red Elastane Neoprene Polyester, Synthetic Leather Work
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 12
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 10
- Flexitog Red Armortex Palm/Taslon Back Work Glove
