Ansell 48-711 Grey Aramid Knit Work Gloves, Size 8, Polyurethane Coating

Subtotal (1 pack of 144 pairs)*

€866.46

(exc. VAT)

€1,065.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€866.46€6.017

*price indicative

RS Stock No.:
283-1027
Mfr. Part No.:
48711080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

8

Material

Aramid Knit

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

B

EN388 Cut - Coup Test

X

Number of Gloves

2

Series

48-711

Safety Standard

REACH Compliant

Coating

Polyurethane

Resistance Features

Cut Resistant

EN 374 Chemical

No

Standards/Approvals

REACH

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Work Gloves - 48711100


These work gloves are designed for those requiring robust protection in medium-duty applications. Engineered with a cut-resistant aramid knit material, these gloves provide essential safety against abrasions and cuts while maintaining dexterity. The polyurethane coating ensures a firm grip and durability, making them suitable for various tasks in dry to slightly oily conditions.

Features & Benefits


• High-performance cut-resistant material offers reliable protection

• PU-coated palm enhances grip and ensures longevity

• Seamless liner promotes flexibility and ease of movement

• Elastic knit wrist provides a snug fit, preventing debris entry

• Designed for medium-duty applications in challenging environments

• EN388 certified for abrasion, cut, and tear resistance

Applications


• Suitable for assembling metal parts and components

• Often employed in handling sharp or irregular metal pieces

• Can be used for assembly and inspection of components

• Applicable in general maintenance and finishing works

What makes these gloves suitable for tasks involving sharp materials?


The gloves feature a cut-resistant aramid knit design that protects against sharp objects while maintaining flexibility for delicate handling. This ensures users can work safely without compromising their dexterity.

How do the features of these gloves enhance user comfort during prolonged use?


The seamless design reduces friction against the skin, while the elastic knit wrist provides a comfortable, secure fit. These attributes work together to prevent fatigue during long hours of use.

Can these gloves be utilised in slightly oily environments?


Yes, the polyurethane coating on the palm enhances grip in dry to slightly oily conditions, allowing for effective handling without compromising safety or performance.

What should I be aware of regarding potential sensitivities when using these gloves?


The gloves contain natural rubber proteins in the knit wrist elastic, which may cause sensitivities in a small number of users. It's advisable for users with known sensitivities to test for any adverse reactions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy