Hexarmor 2139 Black Aramid Knit Work Gloves, Size 8, M, Polyurethane Coating

Subtotal (1 pair)*

€44.09

(exc. VAT)

€54.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€44.09

*price indicative

RS Stock No.:
280-050
Mfr. Part No.:
6066908
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Product Type

Work Gloves

Size

8, M

Material

Aramid Knit

Colour

Black

Number of Gloves

2

Safety Standard

ANSI, EN 388, ISEA

Resistance Features

Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose

Series

2139

Coating

Polyurethane

Standards/Approvals

ANSI/ISEA, CE, EN 388

RoHS Status: Exempt

COO (Country of Origin):
PK
The Uvex Innovative glove is engineered with the industry's highest standards of needle protection and cut resistance, making it an essential choice for professionals in hazardous environments. Designed with a secure elastic SlipFit cuff, it ensures a snug fit while providing maximum comfort during prolonged use.

Designed for dry or light oil grip conditions

Launderable for easy cleaning and maintenance

Suitable for various applications including waste disposal

Thoroughly tested in real world situations to ensure reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy