Ansell 87-029 Blue Nylon Work Gloves, Size 8, Latex Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 120 Pair(s)

€904.80

(exc. VAT)

€1,112.90

(inc. VAT)

RS Stock No.:
283-1032
Mfr. Part No.:
87029080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Lining Material

Polyamide

Material

Nylon

Colour

Blue

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

1

EN 388 Blade

Yes

Resistance Features

Extra Grip, Good Dexterity

Series

87-029

Number of Gloves

2

Safety Standard

EN 388, EN ISO 374

Coating

Latex

EN 374 Chemical

Yes

Standards/Approvals

CE, EN388:2016, EN407, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Work Gloves - 87029100


This product is a type of work gloves designed for various industrial applications. They are engineered for professionals requiring extra grip and dexterity while ensuring safety in potentially hazardous environments. The gloves feature a combination of nylon and natural latex materials, offering robustness with enhanced comfort and usability for users engaged in demanding tasks.

Features & Benefits


• Designed for improved grip in wet and dry conditions

• Utilises a seamless nylon liner for comfort and durability

• Anatomical shape enhances dexterity and flexibility

• Provides chemical resistance for safer handling of various substances

• Complies with EN388 standards for abrasion and puncture resistance

• Lightweight design ensures ease of movement during work tasks

Applications


• Suitable for food processing and handling environments

• Often employed in maintenance of plant and machinery

• Can be used for chemical handling in various industrial settings

• Applicable in janitorial and sanitation tasks

• Designed for safe operation in machinery and equipment scenarios

What makes the gloves suitable for both wet and dry tasks?


The roughened crinkle finish of the latex coating provides a strong grip that prevents slippage, making them ideal for handling items in varying conditions.

How does the glove's design benefit user comfort during long periods of wear?


The seamless nylon liner offers a snug fit against the skin while allowing breathability, reducing sweat accumulation during extended use.

Are these gloves suitable for food-related tasks?


Yes, the gloves comply with necessary food safety standards according to FDA and EU regulations, making them apt for food handling activities.

What level of protection do these gloves provide against mechanical hazards?


These gloves meet EN388 certification, ensuring they offer reliable defence against abrasion and cuts, thus providing safety during industrial operations.

Can these gloves be used for chemical handling?


Yes, they provide chemical resistance, making them appropriate for handling various chemicals safely within industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy